
G58-B-2500-50-120 | |
|---|---|
DigiKey Part Number | 2222-G58-B-2500-50-120-ND |
Manufacturer | |
Manufacturer Product Number | G58-B-2500-50-120 |
Description | MAGNET 3.606"D X 0.620"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neobond 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Datasheet | Datasheet |
Category | Magnetization Radial Multipole |
Manufacturer Phoenix America | Material Neobond |
Series | Gauss Strength 2500G |
Packaging Bulk | Size 3.606" Dia x 0.620" H (91.59mm x 15.75mm) |
Part Status Active | Operating Temperature 125°C (TA) |
Shape Ring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.59000 | RM105.59 |
| 5 | RM96.68000 | RM483.40 |
| 10 | RM93.36600 | RM933.66 |
| Unit Price without VAT: | RM105.59000 |
|---|---|
| Unit Price with VAT: | RM116.14900 |


