
L6-0001-0079-05-N-C-N-A-F-A-X | |
|---|---|
DigiKey Part Number | 2222-L6-0001-0079-05-N-C-N-A-F-A-X-ND |
Manufacturer | |
Manufacturer Product Number | L6-0001-0079-05-N-C-N-A-F-A-X |
Description | ENCODER MAG OPEN COLLECTOR VERT |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic, Rotary 1 Open Collector Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 1 |
Manufacturer Phoenix America | Voltage - Supply 4V ~ 24V |
Series | Actuator Type 2mm Open Center |
Packaging Bag | Detent No |
Part Status Active | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Encoder Type Incremental, Magnetic, Rotary | Orientation Vertical |
Output Type Open Collector | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM95.11000 | RM95.11 |
| 5 | RM81.69200 | RM408.46 |
| 10 | RM76.57400 | RM765.74 |
| 25 | RM70.17440 | RM1,754.36 |
| Unit Price without VAT: | RM95.11000 |
|---|---|
| Unit Price with VAT: | RM104.62100 |


