Rotary Encoder Incremental, Magnetic, Rotary 4 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6-0004-0000-05-N-S-Y-U-F-B-X

DigiKey Part Number
2222-L6-0004-0000-05-N-S-Y-U-F-B-X-ND
Manufacturer
Manufacturer Product Number
L6-0004-0000-05-N-S-Y-U-F-B-X
Description
ENCODER MAG QUAD VERT WIRE LEAD
Customer Reference
Detailed Description
Rotary Encoder Incremental, Magnetic, Rotary 4 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Incremental, Magnetic, Rotary
Output Type
Quadrature (Incremental)
Pulses per Revolution
4
Voltage - Supply
4V ~ 24V
Actuator Type
Open Center
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
Vertical
Termination Style
Wire Leads
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM99.56000RM99.56
5RM85.50600RM427.53
10RM80.14400RM801.44
25RM73.44800RM1,836.20
50RM68.75940RM3,437.97
100RM64.51750RM6,451.75
Manufacturers Standard Package
Unit Price without VAT:RM99.56000
Unit Price with VAT:RM109.51600