
1872554 | |
|---|---|
DigiKey Part Number | 1872554-ND |
Manufacturer | |
Manufacturer Product Number | 1872554 |
Description | CONN TERM BLK BASE STRIP ADPT GN |
Customer Reference | |
Detailed Description | Connector Base Strip Adapter For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base Strip Adapter | |
Number of Positions | 11 | |
For Use With/Related Products | CLIPLINE Series | |
Color | Green |















