Continuous PVC 4.252" W x 0.157" L (108.00mm x 4.00mm) Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800550

DigiKey Part Number
277-7483-ND
Manufacturer
Manufacturer Product Number
0800550
Description
LABEL ROLL YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous PVC 4.252" W x 0.157" L (108.00mm x 4.00mm) Yellow
Datasheet
 Datasheet
EDA/CAD Models
0800550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Continuous
Printer Name
Thermomark R, Thermomark S, Thermomark X
Applications
-
Color - Background
Yellow
Length
131' (39m)
Width
4.252" (108.00mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
PVC
For Use With/Related Products
User Defined
Material
PVC
Label Size
4.252" W x 0.157" L (108.00mm x 4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2,456.75000RM2,456.75
Manufacturers Standard Package
Unit Price without VAT:RM2,456.75000
Unit Price with VAT:RM2,702.42500