Die Cut Polyamide (PA) 1.57" L x 0.31" W (40.0mm x 8.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800554

DigiKey Part Number
277-10783-ND
Manufacturer
Manufacturer Product Number
0800554
Description
LABEL ID/RATINGS 1.57"X0.31" WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyamide (PA) 1.57" L x 0.31" W (40.0mm x 8.0mm) White
Datasheet
 Datasheet
EDA/CAD Models
0800554 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Printer Name
5145274, 5145313, 5145384, 5146231, 5146257, 5146477
Applications
-
Color - Background
White
Length
1.575" (40.00mm)
Width
0.315" (8.00mm)
Diameter - Label
-
Location
-
Material - Body
Polyamide (PA)
For Use With/Related Products
-
Material
Fabric
Label Size
1.57" L x 0.31" W (40.0mm x 8.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM537.06000RM537.06
Manufacturers Standard Package
Unit Price without VAT:RM537.06000
Unit Price with VAT:RM590.76600