Wire Marker, Clip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801505

DigiKey Part Number
277-10813-ND
Manufacturer
Manufacturer Product Number
0801505
Description
WIRE MARKER CLIP-ON 5MM X 30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.20" W x 1.18" L (5.0mm x 30.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0801505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
0.20" W x 1.18" L (5.0mm x 30.0mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM32.70000RM32.70
Unit Price without VAT:RM32.70000
Unit Price with VAT:RM35.97000