0830433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830433

DigiKey Part Number
0830433-ND
Manufacturer
Manufacturer Product Number
0830433
Description
LABEL ELECTRL WARN 0.98"X0.98"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0830433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
0.980" (24.89mm)
Width
0.980" (24.89mm)
Diameter - Label
-
Location
-
Material - Body
PVC
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Triangle
Features
Weather Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Sheet
QuantityUnit PriceExt Price
1RM63.55000RM63.55
Unit Price without VAT:RM63.55000
Unit Price with VAT:RM69.90500