Image for 0913100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0913100

DigiKey Part Number
0913100-ND
Manufacturer
Manufacturer Product Number
0913100
Description
FUSE CERAMIC 63A 400VAC 250VDC
Customer Reference
Detailed Description
63 A 400 V 250 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
400 V
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.591" Dia x 1.417" L (15.00mm x 36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.