
1005499 | |
|---|---|
DigiKey Part Number | 1005499-ND |
Manufacturer | |
Manufacturer Product Number | 1005499 |
Description | CBL TIE LOCKING CLR 50LB 11.42" |
Customer Reference | |
Detailed Description | Standard, Locking Clear 2.99" (75.95mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 2.99" (75.95mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Clear | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


