1005509 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 0
Unit Price: RM0.37510
Datasheet
Image for 1005509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005509

DigiKey Part Number
1005509-ND
Manufacturer
Manufacturer Product Number
1005509
Description
CBL TIE LOCKING CLR 50LB 1.214'
Customer Reference
Detailed Description
Standard, Locking Clear 4.02" (102.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.190" (4.83mm)
Length - Actual
1.214' (370.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA), Nylon
Color
Clear
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes