
1010462 | |
|---|---|
DigiKey Part Number | 277-1010462-ND |
Manufacturer | |
Manufacturer Product Number | 1010462 |
Description | ROUTER 4G FOR VERIZON |
Customer Reference | |
Detailed Description | 4G LTE, UMTS Router Verizon Ethernet, RJ-45 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE, UMTS | |
Frequency | 700MHz, 1.7GHz | |
Applications | LTE | |
Interface | Ethernet, RJ-45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |


