Hood - 90° Connector Side Entry M25 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1012581

DigiKey Part Number
277-1012581-ND
Manufacturer
Manufacturer Product Number
1012581
Description
HC-COM-HHFS-1SGM25-PL-BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry M25 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1012581 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - 90°
Style
Side Entry
Size
-
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
1.921" L x 1.142" W x 2.677" H (48.80mm x 29.00mm x 68.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM30.10000RM30.10
Manufacturers Standard Package
Unit Price without VAT:RM30.10000
Unit Price with VAT:RM33.11000