
1013818 | |
|---|---|
DigiKey Part Number | 1013818-ND |
Manufacturer | |
Manufacturer Product Number | 1013818 |
Description | WIRE MARKER SLIP-ON 10X4MM TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.39" W x 0.16" L (10.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.39" W x 0.16" L (10.0mm x 4.0mm) | |
Cable Diameter | 0.079" ~ 0.157" (2.00mm ~ 4.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.01000 | RM1.01 |
| 10 | RM0.86400 | RM8.64 |
| 25 | RM0.81400 | RM20.35 |
| Unit Price without VAT: | RM1.01000 |
|---|---|
| Unit Price with VAT: | RM1.11100 |









