
1051016:0231 | |
|---|---|
DigiKey Part Number | 277-7819-ND |
Manufacturer | |
Manufacturer Product Number | 1051016:0231 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST, UT and TRABTECH TT Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 231 through 240 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | CLIPLINE ST, UT and TRABTECH TT Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |















