Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080720

DigiKey Part Number
277-1080720-ND
Manufacturer
Manufacturer Product Number
1080720
Description
CBL 8POS RCPT RA TO RCPT 3.28'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1080720 Models
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
8
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
X
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Blue
1st Connector Orientation
X
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle, Right Angle
Usage
Cat6a, Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM442.97000RM442.97
Manufacturers Standard Package
Unit Price without VAT:RM442.97000
Unit Price with VAT:RM487.26700