Position Terminal Block, Cross Connection Jumper Customizable, 50mm Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1081051

DigiKey Part Number
277-1081051-ND
Manufacturer
Manufacturer Product Number
1081051
Description
FBST 50-PLC BU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Customizable, 50mm Long
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Customizable, 50mm Long
For Use With/Related Products
INTERFACE PLC Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.34000RM9.34
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400