8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1098173

DigiKey Part Number
277-1098173-ND
Manufacturer
Manufacturer Product Number
1098173
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1098173 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
41 A
Voltage
1000 V
Wire Gauge
8-22 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM71.55000RM71.55
10RM68.33500RM683.35
25RM67.51880RM1,687.97
50RM63.83820RM3,191.91
100RM61.15430RM6,115.43
250RM54.25552RM13,563.88
Manufacturers Standard Package
Unit Price without VAT:RM71.55000
Unit Price with VAT:RM78.70500