
1107892 | |
|---|---|
DigiKey Part Number | 277-1107892-ND |
Manufacturer | |
Manufacturer Product Number | 1107892 |
Description | TRIO-PS-2G/1500DC/24DC/1.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | 1107892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 1.65kV | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36W | |
Voltage - Isolation | 2.6 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.53" L x 1.89" W x 5.12" H (115.0mm x 48.0mm x 130.0mm) | |
Approval Agency | cULus, cURus, EAC, UL | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM506.05000 | RM506.05 |
| Unit Price without VAT: | RM506.05000 |
|---|---|
| Unit Price with VAT: | RM556.65500 |

