
1109545 | |
|---|---|
DigiKey Part Number | 277-1109545-ND |
Manufacturer | |
Manufacturer Product Number | 1109545 |
Description | RELAY GEN PURPOSE DPDT 8A 110V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 2000VA, 190W | |
Coil Current | 3.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cUR, cURus, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.91000 | RM34.91 |
| Unit Price without VAT: | RM34.91000 |
|---|---|
| Unit Price with VAT: | RM38.40100 |

