



1119815 | |
|---|---|
DigiKey Part Number | 277-1119815-ND |
Manufacturer | |
Manufacturer Product Number | 1119815 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1119815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.07000 | RM90.07 |
| 10 | RM79.42600 | RM794.26 |
| 30 | RM78.34433 | RM2,350.33 |
| 50 | RM77.92220 | RM3,896.11 |
| 100 | RM77.41980 | RM7,741.98 |
| 500 | RM77.07570 | RM38,537.85 |
| Unit Price without VAT: | RM90.07000 |
|---|---|
| Unit Price with VAT: | RM99.07700 |

