12 Position Terminal Block Green Middle 31.1mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1186865

DigiKey Part Number
277-1186865-ND
Manufacturer
Manufacturer Product Number
1186865
Description
TERM BLK 12POS GREEN
Customer Reference
Detailed Description
12 Position Terminal Block Green Middle 31.1mm
Datasheet
 Datasheet
EDA/CAD Models
1186865 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
Direct Mount
Number of Positions
12
Number of Levels
1
Terminal - Width
31.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
450 V
Current - UL
5 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
-
Features
Block of 6
Housing Color
Green
Length
1.126" (28.60mm)
Height (Max)
0.854" (21.70mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Operating Temperature
-35°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.10000RM17.10
10RM12.13100RM121.31
30RM11.10567RM333.17
Manufacturers Standard Package
Unit Price without VAT:RM17.10000
Unit Price with VAT:RM18.81000