1mm x 6.5mm Slotted Screwdriver 9.76" (248.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205079

DigiKey Part Number
277-2276-ND
Manufacturer
Manufacturer Product Number
1205079
Description
SCREWDRIVER SLOT 1X6.5MM 9.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1mm x 6.5mm Slotted Screwdriver 9.76" (248.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1mm x 6.5mm
Manufacturer
Phoenix Contact
Length - Blade
5.91" (150.0mm)
Packaging
Bulk
Length - Overall
9.76" (248.0mm)
Part Status
Active
Features
Ergonomic, Insulated to 1000V, Non-Slip
Tool Type
Screwdriver
Weight
0.198 lb (89.81 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM58.31000RM58.31
Manufacturers Standard Package
Unit Price without VAT:RM58.31000
Unit Price with VAT:RM64.14100