
1205985 | |
|---|---|
DigiKey Part Number | 277-2458-ND |
Manufacturer | |
Manufacturer Product Number | 1205985 |
Description | CUTTER CABLE OVAL 6.89" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 6.89" (175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.89" (175.0mm) | |
Features | Ergonomic | |
Capacity | - | |
Weight | 0.62 lb (281.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM241.13000 | RM241.13 |
| Unit Price without VAT: | RM241.13000 |
|---|---|
| Unit Price with VAT: | RM265.24300 |

