
1212132 | |
|---|---|
DigiKey Part Number | 1212132-ND |
Manufacturer | |
Manufacturer Product Number | 1212132 |
Description | CUTTER CABLE CIRC CROSS 10.24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 10.24" (260.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 10.24" (260.0mm) | |
Features | Ratcheting | |
Capacity | 45mm Dia Soft Wire | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,350.76000 | RM2,350.76 |
| Unit Price without VAT: | RM2,350.76000 |
|---|---|
| Unit Price with VAT: | RM2,585.83600 |

