Side (Diagonal) Cutter Oval
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212206

DigiKey Part Number
277-12736-ND
Manufacturer
Manufacturer Product Number
1212206
Description
CUTTER SIDE OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
-
Features
Ergonomic, Insulated to 1000V
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM205.39000RM205.39
Manufacturers Standard Package
Unit Price without VAT:RM205.39000
Unit Price with VAT:RM225.92900