
1212532 | |
|---|---|
DigiKey Part Number | 1212532-ND |
Manufacturer | |
Manufacturer Product Number | 1212532 |
Description | SCREWDRIVER CORDLESS |
Customer Reference | |
Detailed Description | Screwdriver, Cordless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tool Type | Screwdriver, Cordless | |
Tip Type | - | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | 2.66 ~ 38.9 in-lbs (0.3 ~ 4.4Nm) Torque, Adjustable, Includes Light, Replaceable Blades, Quick Connect | |
Weight | 1.6 lbs (725.7 g) |



