
1212790 | |
|---|---|
DigiKey Part Number | 1212790-ND |
Manufacturer | |
Manufacturer Product Number | 1212790 |
Description | CUTTER SIDE OVAL 6.30" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 6.30" (160.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 6.30" (160.0mm) | |
Features | Insulated to 1000V | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | RM166.42500 | RM998.55 |
| Unit Price without VAT: | RM166.42500 |
|---|---|
| Unit Price with VAT: | RM183.06750 |

