Tip (End) Cutter Straight 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212793

DigiKey Part Number
1212793-ND
Manufacturer
Manufacturer Product Number
1212793
Description
CUTTER TIP STRAIGHT 4.72"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Straight 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Tip (End)
Shape
Straight
Cut Edge
-
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, Non-Slip
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6RM166.30667RM997.84
Manufacturers Standard Package
Unit Price without VAT:RM166.30667
Unit Price with VAT:RM182.93734