Tip (End) Cutter Angled, 20° 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212795

DigiKey Part Number
1212795-ND
Manufacturer
Manufacturer Product Number
1212795
Description
CUTTER TIP ANGLED 20DEG 4.72"
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Tip (End) Cutter Angled, 20° 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Tip (End)
Shape
Angled, 20°
Cut Edge
-
Length - Overall
4.72" (120.0mm)
Features
Ergonomic, Non-Slip
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
6RM156.36500RM938.19
Manufacturers Standard Package
Unit Price without VAT:RM156.36500
Unit Price with VAT:RM172.00150