
1212804 | |
|---|---|
DigiKey Part Number | 1212804-ND |
Manufacturer | |
Manufacturer Product Number | 1212804 |
Description | CUTTER SIDE OVAL 4.33" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval 4.33" (110.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | 4.33" (110.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | 2.0mm Dia Hard Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM154.68000 | RM154.68 |
| Unit Price without VAT: | RM154.68000 |
|---|---|
| Unit Price with VAT: | RM170.14800 |

