
1212832 | |
|---|---|
DigiKey Part Number | 277-11798-ND |
Manufacturer | |
Manufacturer Product Number | 1212832 |
Description | CUTTER SIDE ANGLED 7.09" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled 7.09" (180.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Side (Diagonal) | |
Shape | Angled | |
Cut Edge | - | |
Length - Overall | 7.09" (180.0mm) | |
Features | Soft Grips | |
Capacity | 11mm Dia | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM164.93000 | RM164.93 |
| Unit Price without VAT: | RM164.93000 |
|---|---|
| Unit Price with VAT: | RM181.42300 |

