
1314533 | |
|---|---|
DigiKey Part Number | 277-1314533-ND |
Manufacturer | |
Manufacturer Product Number | 1314533 |
Description | TOOL HAND CRIMPER 8-10AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Contacts |
Series | Wire Gauge or Range - AWG 8-10 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 6.00 ~ 10.00mm² |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,956.75000 | RM3,956.75 |
| Unit Price without VAT: | RM3,956.75000 |
|---|---|
| Unit Price with VAT: | RM4,352.42500 |



