Terminal Block Connector 4 Position Feed Through Yellow 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1315243

DigiKey Part Number
277-1315243-ND
Manufacturer
Manufacturer Product Number
1315243
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1315243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
17.5 A
Voltage - IEC
500V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM7.09000RM7.09
Unit Price without VAT:RM7.09000
Unit Price with VAT:RM7.79900