8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
CONNEXIS Series Wire-to-Board Connectors

1378115

DigiKey Part Number
277-1378115-ND
Manufacturer
Manufacturer Product Number
1378115
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1378115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM5.79000RM5.79
10RM4.70400RM47.04
Unit Price without VAT:RM5.79000
Unit Price with VAT:RM6.36900