Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1403633

DigiKey Part Number
1403633-ND
Manufacturer
Manufacturer Product Number
1403633
Description
CBL 5POS RCPT RA TO PLUG 1.64'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1403633 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
2
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
2
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Violet
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.51000RM197.51
Manufacturers Standard Package
Unit Price without VAT:RM197.51000
Unit Price with VAT:RM217.26100