Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416682

DigiKey Part Number
277-15687-ND
Manufacturer
Manufacturer Product Number
1416682
Description
CIRC CBL 5POS RCPT TO PLUG 6.56'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
7/8"
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Gray
Shielding
Shielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM197.51000RM197.51
Manufacturers Standard Package
Unit Price without VAT:RM197.51000
Unit Price with VAT:RM217.26100
Alternate Length
CIRC CBL 5POS RCPT TO PLUG 16.4'
In-Stock: 2
Unit Price: RM281.20000
CIRC CBL 5POS RCPT TO PLUG 32.8'
In-Stock: 6
Unit Price: RM420.63000
CIRC CBL 5POS RCPT TO PLUG 49.2'
In-Stock: 5
Unit Price: RM560.11000
CIRC CBL 5POS RCPT TO PLUG 65.6'
In-Stock: 1
Unit Price: RM699.59000