cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422027

DigiKey Part Number
1422027-ND
Manufacturer
Manufacturer Product Number
1422027
Description
CABLE 5COND 22AWG BLACK 300M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.213" (5.41mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Black
Ratings
UL Style 2517
Features
Flame Retardant, UV Resistant
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,418.24000RM3,418.24
Manufacturers Standard Package
Unit Price without VAT:RM3,418.24000
Unit Price with VAT:RM3,760.06400