1430399 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 9
Unit Price: RM182.82000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: RM391.91000
Datasheet
Image for 1430399 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430399

DigiKey Part Number
277-1430399-ND
Manufacturer
Manufacturer Product Number
1430399
Description
CIRC CBL 5POS RCPT TO PLUG 65.6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
65.6' (20.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM444.31000RM444.31
Manufacturers Standard Package
Unit Price without VAT:RM444.31000
Unit Price with VAT:RM488.74100