1453897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1453897
1453897
1453897

1453897

DigiKey Part Number
277-1453897-ND
Manufacturer
Manufacturer Product Number
1453897
Description
TERMINAL BLOCK FEED THRU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1453897 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 2,400
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM57.43000RM57.43
Unit Price without VAT:RM57.43000
Unit Price with VAT:RM63.17300