
1478364 | |
|---|---|
DigiKey Part Number | 277-1478364-ND |
Manufacturer | |
Manufacturer Product Number | 1478364 |
Description | SINGLE PAIR ETHERNET CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1478364 Models |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Industrial Environments - IP65/IP67 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.99000 | RM94.99 |
| Unit Price without VAT: | RM94.99000 |
|---|---|
| Unit Price with VAT: | RM104.48900 |


