New Product
32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1545347

DigiKey Part Number
277-1545347TR-ND - Tape & Reel (TR)
277-1545347CT-ND - Cut Tape (CT)
277-1545347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1545347
Description
CONN HEADER 0.8MM 32POS SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.307" (7.80mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
9mm, 10.5mm, 15mm, 16.5mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
1.7A
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM40.74000RM40.74
10RM34.63700RM346.37
100RM29.43970RM2,943.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM23.97884RM5,994.71
Manufacturers Standard Package
Unit Price without VAT:RM40.74000
Unit Price with VAT:RM44.81400