
1569624 | |
|---|---|
DigiKey Part Number | 277-1569624TR-ND - Tape & Reel (TR) 277-1569624CT-ND - Cut Tape (CT) 277-1569624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1569624 |
Description | CONN HEADER 0.8MM 12POS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.518" (13.15mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Mated Stacking Heights | 13.5mm, 16.5mm, 19.5mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.89000 | RM34.89 |
| 10 | RM29.63400 | RM296.34 |
| 100 | RM25.18870 | RM2,518.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM20.09200 | RM5,023.00 |
| Unit Price without VAT: | RM34.89000 |
|---|---|
| Unit Price with VAT: | RM38.37900 |

