
1575580 | |
|---|---|
DigiKey Part Number | 277-1575580-ND |
Manufacturer | |
Manufacturer Product Number | 1575580 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Phoenix Contact | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 56 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency CSA, UR |
Breaker Type Thermal Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1509535 | Phoenix Contact | 0 | 277-1509535-ND | RM112.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.07000 | RM116.07 |
| Unit Price without VAT: | RM116.07000 |
|---|---|
| Unit Price with VAT: | RM127.67700 |


