1587713 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 7
Unit Price: RM110.48000
Datasheet
Male Module without Contacts 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1587713

DigiKey Part Number
277-8411-ND
Manufacturer
Manufacturer Product Number
1587713
Description
MODULE MALE 8POS CRIMP
Customer Reference
Detailed Description
Male Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module without Contacts
Gender
Male
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
5A
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes