Socket Contact Size 3.6mm Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623972

DigiKey Part Number
277-1623972-ND
Manufacturer
Manufacturer Product Number
1623972
Description
SM-36KS016
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Size 3.6mm Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
3.6mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
16mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM25.72800RM514.56
Manufacturers Standard Package
Unit Price without VAT:RM25.72800
Unit Price with VAT:RM28.30080