
1655344 | |
|---|---|
DigiKey Part Number | 1655344-ND |
Manufacturer | |
Manufacturer Product Number | 1655344 |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 250V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |

