
1656673 | |
|---|---|
DigiKey Part Number | 1656673-ND |
Manufacturer | |
Manufacturer Product Number | 1656673 |
Description | POLISHING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polishing Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polishing Kit | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.055 lb (24.95 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.84000 | RM128.84 |
| Unit Price without VAT: | RM128.84000 |
|---|---|
| Unit Price with VAT: | RM141.72400 |

