
1686122 | |
|---|---|
DigiKey Part Number | 1686122-ND |
Manufacturer | |
Manufacturer Product Number | 1686122 |
Description | POLISHING PUCK |
Customer Reference | |
Detailed Description | Polishing Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Polishing Puck | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.08 lb (36.29 g) |

