



1702051 | |
|---|---|
DigiKey Part Number | 1702051-ND |
Manufacturer | |
Manufacturer Product Number | 1702051 |
Description | TERM BLOCK 1POS PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal and Vertical with Board Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 10-24 AWG |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 1 | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal and Vertical with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 30 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.93000 | RM17.93 |
| 10 | RM12.31600 | RM123.16 |
| Unit Price without VAT: | RM17.93000 |
|---|---|
| Unit Price with VAT: | RM19.72300 |





